Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoORWH-SH-124D1F,000
Order Code2325633
Product RangeORWH
Also Known AsORWH-SH-124D1F,000
Technical Datasheet
3.624 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
10+ | €1.510 |
25+ | €1.360 |
100+ | €1.320 |
1000+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoORWH-SH-124D1F,000
Order Code2325633
Product RangeORWH
Also Known AsORWH-SH-124D1F,000
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeORWH
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Zinc Oxide
Coil Resistance1.6kohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ORWH series 10A miniature compact PCB Power Relay with 1-form-A and 1-form-C contact arrangements.
- Flux-tight or sealed version available
Applications
Industrial, Consumer Electronics, HVAC, Security, Lighting
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
1.6kohm
Coil Voltage
24VDC
Product Range
ORWH
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Zinc Oxide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ORWH-SH-124D1F,000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability