Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-105D2H
Order Code2787168
Product RangePCH
Also Known AsPCH-105D2H,000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-105D2H
Order Code2787168
Product RangePCH
Also Known AsPCH-105D2H,000
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current5A
Product RangePCH
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance63ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PCH-105D2H is a general-purpose PCB Miniature Relay with non-latching DC coil. This 9-1440003-0 through hole mount PCB miniature relay has 1-form-C (SPDT) AgSnO2 contact and solder terminals. It features standard 400mW coil sensitivity. Class-F insulation system.
- Wash tight, sealed plastic cover enclosure
- 750Vrms Initial dielectric strength between open contacts
- -40 to 85°C Ambient temperature range
Applications
Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
63ohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
5VDC
Product Range
PCH
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL, VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability