Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-106D2,000
Order Code1891869
Product RangePCH
Also Known As9-1440003-8, PCH-106D2,000
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.280 |
25+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-106D2,000
Order Code1891869
Product RangePCH
Also Known As9-1440003-8, PCH-106D2,000
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current5A
Product RangePCH
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance90ohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PCH series miniature PCB General Purpose Relay with 1-form-A (NO) and 1-form-C (CO) contact arrangements.
- Sensitive coil available for 1-form-A type
- 5 to 10A Rating
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
90ohm
Coil Voltage
6VDC
Product Range
PCH
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (14-Jun-2023)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01