Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoOEP1200
Order Code1172348
Technical Datasheet
968 In Stock
475 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
5+ | €3.870 |
10+ | €3.650 |
20+ | €3.420 |
50+ | €3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€6.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoOEP1200
Order Code1172348
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range300Hz to 4kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The OEP1200 is a low profile 1:1 600Ω Line Isolation Transformer with PCB mounting. This transformer is designed for use in voice or data transmission circuits where the line DC is diverted from the windings by a choke or solid state device, provides isolation between modems or similar devices and telephone lines, resin encapsulated in flame-retardant case.
- 1.5dB at 2kHz Insertion loss
- -77dB Maximum distortion
- <gt/>33dB Signal/noise ratio
- -20 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
300Hz to 4kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Nov-2024)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012