Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT8
Order Code1172424
Product RangePT Series
Technical Datasheet
180 In Stock
110 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.350 |
| 10+ | €2.920 |
| 25+ | €2.730 |
| 50+ | €2.720 |
| 100+ | €2.700 |
| 500+ | €2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT8
Order Code1172424
Product RangePT Series
Technical Datasheet
Turns Ratio2:1+1
Inductance30µH
DC Resistance4ohm
ET Constant200Vµs
Isolation Voltage2.8kV
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT8 is a 30µH PCB high-frequency open Pulse Transformer. Designed for wide band and general pulse applications in particular thyristor and TRIAC control systems, where they provide isolation between firing circuit and load.
- 200mA Maximum pulse current
- 3kHz to 1MHz Frequency range (bandwidth)
Applications
Industrial
Technical Specifications
Turns Ratio
2:1+1
DC Resistance
4ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (25-Jun-2025)
Inductance
30µH
ET Constant
200Vµs
Product Range
PT Series
Technical Docs (1)
Alternatives for PT8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005461