Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.070 |
3+ | €3.890 |
5+ | €3.710 |
10+ | €2.970 |
20+ | €2.780 |
50+ | €2.580 |
Product Information
Alternatives for 40FR20E
1 Product Found
Product Overview
The 40 series from Ohmite are Ohmicone® wire wound resistors with solder-coated copper clad axial terminals and a conformal silicone ceramic coating. The 40 series resistors are the most economical conformal resistors offered. These all-welded units are characterized by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications. Unit with 1% and 5% tolerances are identical in construction and electrical specifications. Durable but economical resistor exceeds industry requirements for quality. Typical applications include commercial, industrial and communications equipment.
- Resistance values range from 0.10 ohm to 150Kohm
- Power rating range from 1W to 10W
- Voltage rating range from 150V to 1000V
- Ceramic core
- Stability under high temperature conditions
- Temperature coefficient of ±90ppm/°C, ±50ppm/°C and ±20ppm/°C
- 5 times rated wattage for 5s (under 5W), 10 times rated wattage for 5s ( 5W and over) overload
- High voltage, high power resistor
Technical Specifications
0.2ohm
10W
Axial Leaded
Wirewound
High Power
48.3mm
-55°C
-
Ohmicone 40 Series
± 1%
1kV
± 90ppm/°C
10.3mm
-
275°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate