Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No40JR10E
Order Code4038291
Product RangeOhmicone 40 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part No40JR10E
Order Code4038291
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance0.1ohm
Product RangeOhmicone 40 Series
Power Rating10W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient0
Product Length48.3mm
Resistor TypeHigh Power
Product Width-
Product Height-
Product Diameter10.3mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.1ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
0
Resistor Type
High Power
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ohmicone 40 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
48.3mm
Product Width
-
Product Diameter
10.3mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
Product traceability