Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoEV-T220-51E
Order Code4037118
Product RangeE Series
Technical Datasheet
Thermal Resistance9°C/W
External Width - Metric35mm
External Height - Metric50.8mm
External Length - Metric12.7mm
External Diameter - Metric-
External Width - Imperial1.38"
External Height - Imperial2"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
9°C/W
External Height - Metric
50.8mm
External Diameter - Metric
-
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
35mm
External Length - Metric
12.7mm
External Width - Imperial
1.38"
External Length - Imperial
0.5"
Product Range
E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02352
Product traceability