Print Page
97 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.300 |
| 3+ | €4.980 |
| 5+ | €4.660 |
| 10+ | €4.340 |
| 20+ | €3.960 |
| 50+ | €3.220 |
| 250+ | €2.760 |
| 500+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoEY271KE
Order Code2427314
Product RangeEY Series
Technical Datasheet
Resistance270ohm
Product RangeEY Series
Power Rating2.5W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating550V
Resistor TechnologyCeramic
Temperature Coefficient-1200ppm/°C ± 300ppm/°C
Resistor TypeHigh Surge
Product Diameter9.4mm
Product Length46.2mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
270ohm
Power Rating
2.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
46.2mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
EY Series
Resistance Tolerance
± 10%
Voltage Rating
550V
Temperature Coefficient
-1200ppm/°C ± 300ppm/°C
Product Diameter
9.4mm
Product Width
-
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567