Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFSR03CE
Order Code3013699
Product RangeFSR Series
Technical Datasheet
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.840 |
10+ | €9.230 |
20+ | €8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€11.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR03CE
Order Code3013699
Product RangeFSR Series
Technical Datasheet
Force Sensor Type-
Force Sensor Technology-
Force Range Max5kg
Force Range Min-
Supply Voltage Min-
Supply Voltage Max-
Sensor Mounting-
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
FSR03CE is a FSR series force sensing resistor in round 30.5mm format. It exhibits the unique characteristic of dynamic resistance related to the amount of applied force. In general, the more force applied to the surface of the sensor, the lower the resistance. The resistance change is inversely proportional to the applied force. Specific device characteristics will depend on the size, shape and materials used in construction. Force-sensing resistor is intended for applications where a delta in applied force is to be detected. This is not intended for high accuracy or specific weight measurement applications.
- Round 30.5mm format
- ø25.42mm active area, 0.425mm thickness (inc.0.05mm adhesive)
- 30.50mm sensor overall width, 69.00mm sensor overall length
- 38.00mm tail length, 7.62mm tail width
- 3% lifecycle durability
- ±4% part to part repeatability (100 sensors same batch, 1 standard deviation/mean)
- Less than 10g actuation force (force to reach 10Mohm, average of 100 samples)
- Connector housing (female, equivalent to Nicomatic 14106-12 and OF-02)
- Operational temperature range from -20 to +85°C
Technical Specifications
Force Sensor Type
-
Force Range Max
5kg
Supply Voltage Min
-
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
FSR Series
Force Sensor Technology
-
Force Range Min
-
Supply Voltage Max
-
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969