Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTAP-TP1
Order Code4046724
Technical Datasheet
Thickness200µm
Conductive MaterialGraphite Sheet
Thermal Conductivity800W/m.K
Thermal Impedance-
Volume Resistivity-
External Length55.9mm
External Width55.9mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thickness
200µm
Thermal Conductivity
800W/m.K
Volume Resistivity
-
External Width
55.9mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
55.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
Product traceability