Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTGHEV1R00FE
Order Code4015921
Product RangeTGHE Series
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €26.990 |
3+ | €25.640 |
5+ | €23.610 |
10+ | €21.570 |
20+ | €21.140 |
Price for:Each
Minimum: 1
Multiple: 1
€26.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHEV1R00FE
Order Code4015921
Product RangeTGHE Series
Technical Datasheet
Resistance1ohm
Product RangeTGHE Series
Power Rating100W
Resistance Tolerance0
Resistor TerminalsQuick Connect
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeGeneral Purpose
Resistor MountingPanel Mount
Product Length35mm
Product Width17mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max130°C
Qualification-
Technical Specifications
Resistance
1ohm
Power Rating
100W
Resistor Terminals
Quick Connect
Resistor Technology
Thick Film
Resistor Type
General Purpose
Product Length
35mm
Product Height
6mm
Operating Temperature Max
130°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TGHE Series
Resistance Tolerance
0
Voltage Rating
1kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
17mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024131
Product traceability