Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTKH55P10R0FE-TR
Order Code4381845
Product RangeTKH Series
Technical Datasheet
Packaging Options
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.280 |
10+ | €8.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTKH55P10R0FE-TR
Order Code4381845
Product RangeTKH Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating55W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeTKH Series
Temperature Coefficient100ppm/°C
Voltage Rating500V
Product Length15.2mm
Product Width10mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10ohm
Power Rating
55W
Resistor Technology
Thick Film
Product Range
TKH Series
Voltage Rating
500V
Product Width
10mm
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
100ppm/°C
Product Length
15.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability