Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoUW-1
Order Code1047462
Wrap Tool TypePencil
Wire Wrap Style-
Outside Diameter Min-
Terminal Diagonal Min0
Terminal Diagonal Max3.96mm
Outside Diameter Max3.96mm
Wire Size (AWG)26AWG to 20AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
-
Terminal Diagonal Max
3.96mm
Wire Size (AWG)
26AWG to 20AWG
SVHC
No SVHC (19-Jan-2021)
Wire Wrap Style
-
Terminal Diagonal Min
0
Outside Diameter Max
3.96mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515