Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMC
Manufacturer Part NoFFSB1
Order Code1226696
Product RangeFront Firing Flexistrip
Technical Datasheet
9 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €41.410 |
5+ | €40.580 |
10+ | €39.750 |
50+ | €38.930 |
100+ | €38.100 |
250+ | €37.260 |
Price for:Each
Minimum: 1
Multiple: 1
€41.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMC
Manufacturer Part NoFFSB1
Order Code1226696
Product RangeFront Firing Flexistrip
Technical Datasheet
Light Strip Length400mm
No. of LEDs36LEDs
Illumination ColourBlue
Input Voltage12VDC
Input Power-
IP Rating-
Product RangeFront Firing Flexistrip
Product Overview
The Front Firing Flexistrip series LED Strip offers high performance, extreme-versatility of next generation LED designed for industrial, architectural, signage and many other illumination and lighting applications.
- Industry highest LED density (11mm spacing)
- Compact, low profile and highly flexible
- Very high brightness
- Output characterised
- Side firing version also available
- Up to 2.4m can be powered from one end
- Built-in antistatic protection
- Built-in reverse polarity protection
- Cut and link points regularly spaced along strip length
- Can be cut or joined end-to-end to form different lengths
- Low cost
Applications
Industrial, Safety, LED Lighting, Lighting
Technical Specifications
Light Strip Length
400mm
Illumination Colour
Blue
Input Power
-
Product Range
Front Firing Flexistrip
No. of LEDs
36LEDs
Input Voltage
12VDC
IP Rating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062