Print Page
Image is for illustrative purposes only. Please refer to product description.
405 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.690 |
5+ | €11.800 |
10+ | €11.710 |
50+ | €11.620 |
100+ | €11.390 |
Price for:Each
Minimum: 1
Multiple: 1
€13.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMC
Manufacturer Part NoP3RGB1H
Order Code1226714
Technical Datasheet
Product Range-
LED ColourRed, Green, Blue
Viewing Angle-
Forward Voltage @ TestR 2.3V, G 3.6V, B 3.5V
Wavelength / ColourR 625nm, G 525nm, B 465nm
Luminous Flux / ColourR 23lm, G 30lm, B 10lm
Forward Current @ Test / Colour-
Forward Current MaxR 350mA, G 350mA, B 350mA
Power Dissipation Pd4 W
MSL-
SVHCTo Be Advised
Product Overview
The P3RGB1H is a red/green/blue High-power LED with heat spreader 23/30/10lm luminous flux and 625/525/465nm wavelength. This device combining three individually addressable high power chips in a single compact package, facilitating the production of low spatial profile, high output full-colour-range products.
- Very compact RGB high power source
- High luminous flux per source
- Low thermal resistance
- Chips individually addressable
- 6 pin device for ultimate control
- In-built electrostatic protection
- In-built reverse polarity protection
Applications
Lighting, Automotive, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Viewing Angle
-
Wavelength / Colour
R 625nm, G 525nm, B 465nm
Forward Current @ Test / Colour
-
Power Dissipation Pd
4 W
SVHC
To Be Advised
LED Colour
Red, Green, Blue
Forward Voltage @ Test
R 2.3V, G 3.6V, B 3.5V
Luminous Flux / Colour
R 23lm, G 30lm, B 10lm
Forward Current Max
R 350mA, G 350mA, B 350mA
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043