Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €333.610 |
Price for:Each
Minimum: 1
Multiple: 1
€333.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No1-TM11-1.5/350GE
Order Code3859365
Technical Datasheet
Resistance350ohm
Grid Width6.3mm
Grid Length6mm
Connection TypeSolder Pads
Grid TypeTee Rosette
Bridge Energizing Voltage22Vrms
Operating Temperature Min-200°C
Operating Temperature Max300°C
Product Range0
SVHCNo SVHC (17-Jan-2022)
Matrix Length15mm
Matrix Width16.6mm
Technical Specifications
Resistance
350ohm
Grid Length
6mm
Grid Type
Tee Rosette
Operating Temperature Min
-200°C
Product Range
0
Matrix Length
15mm
Grid Width
6.3mm
Connection Type
Solder Pads
Bridge Energizing Voltage
22Vrms
Operating Temperature Max
300°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
16.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02