Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €32.860 |
Price for:1 Foot
Minimum: 1
Multiple: 1
€32.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No16KIX24SPP
Order Code3888902
Technical Datasheet
Cable ShieldingScreened
Thermocouple Wire TypeKX
No. of Pairs16 Pair
Length - Imperial-
Length - Metric-
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA0.21mm²
Jacket ColourGreen
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter15mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Cable Shielding
Screened
No. of Pairs
16 Pair
Length - Metric
-
Wire Gauge
24AWG
Jacket Colour
Green
Conductor Material
Tinned Copper
Product Range
-
Thermocouple Wire Type
KX
Length - Imperial
-
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
0.21mm²
Jacket Material
PVC
External Diameter
15mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853