Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No17002-0
Order Code3900896
Product Range17000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,428.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,428.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No17002-0
Order Code3900896
Product Range17000 Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption-
Operating Temperature Min-73°C
Operating Temperature Max315°C
Diameter - Imperial0.63"
Diameter - Metric16mm
Cartridge Length - Imperial3.72"
Cartridge Length - Metric94mm
Sheath Material321 Stainless Steel
Product Range17000 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Supply Voltage
240V
Power Consumption
-
Operating Temperature Max
315°C
Diameter - Metric
16mm
Cartridge Length - Metric
94mm
Product Range
17000 Series
Watt Density
-
Operating Temperature Min
-73°C
Diameter - Imperial
0.63"
Cartridge Length - Imperial
3.72"
Sheath Material
321 Stainless Steel
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958