Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.360 |
Product Information
Product Overview
4KX24SPP is a multipair thermocouple extension cable. Common thermocouple extension cable types are made up into standard multipair cable. Each conductor is covered with a polyvinyl jacket, nominal 0.38mm thick, and the pairs are individually twisted. Clear polyester film/plastic sheet tape is then wrapped around the bundle of twisted pairs. A stranded tinned-copper drain wire is laid over the bundle, which is covered with aluminium-backed polyester film/plastic sheet tape to serve as an electro-static shield. The drain wire provides a simple mechanical termination for the shield. The cable is then covered with a jacket of polyvinyl approximately 1.1mm thick.
- Mylar screen and tinned copper drain wire
- 4 pairs of type K extension grade
- 24AWG stranded wire with polyvinyl insulation
Technical Specifications
KX
-
24AWG
Stranded
PVC (Polyvinylchloride)
105°C
-
7 x 32AWG
-
ANSI
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate