Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5SC-TT-T-40-36
Order Code2811023
Product Range5SC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €155.100 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€155.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SC-TT-T-40-36
Order Code2811023
Product Range5SC Series
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial0
Lead Length - Metric0
Probe Length - Imperial0
Probe Length - Metric0
Probe Diameter - Imperial0
Probe Diameter - Metric0
Product Range5SC Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Thermocouple Type
T
Sensing Temperature Max
260°C
Lead Length - Imperial
0
Probe Length - Imperial
0
Probe Diameter - Imperial
0
Product Range
5SC Series
Sensing Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
0
Probe Length - Metric
0
Probe Diameter - Metric
0
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
Product traceability