Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5SRTC-KK-T-30-200
Order Code3815144
Product Range5SRTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €451.270 |
Price for:Each
Minimum: 1
Multiple: 1
€451.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-KK-T-30-200
Order Code3815144
Product Range5SRTC Series
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Body Material-
Lead Length - Imperial200"
Lead Length - Metric5.08m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
InsulationPolyimide Film
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SRTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5SRTC-KK-T-30-200 is a 5SRTC series ready made insulated thermocouple (5-pack).
- Subminiature moulded connector without spool cap
- Polyimide film insulation, T thermocouple type
- ANSI colour code, 30AWG gauge, 0.25mm (0.010inch) diameter
- Polyimide film insulated wire has maximum service temperature of 260°C (500°F)
- Maximum service temperature for connector body is 220°C (425°F)
- 200inch lead length
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
0°C
Measured Temperature Max
150°C
Lead Length - Imperial
200"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.01"
Insulation
Polyimide Film
Thermocouple Wire Standard
ANSI
Product Range
5SRTC Series
Sensing Temperature Min
0°C
Sensing Temperature Max
150°C
Sensor Body Material
-
Lead Length - Metric
5.08m
Probe Length - Metric
-
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647