Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-30-120.
Order Code2811065
Product Range5TC Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €153.950 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€153.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-30-120.
Order Code2811065
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial120"
Measured Temperature Min0°C
Measured Temperature Max482°C
Length - Metric3m
No. of Max Strands x Strand Size-
Sensor Body MaterialFiber Glass
Wire Gauge30AWG
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial120"
Probe Length - Metric3.048m
Probe Diameter - Imperial0.01"
InsulationFiberglass
Probe Diameter - Metric0.25mm
Product Range5TC Series
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Measured Temperature Min
0°C
Length - Metric
3m
Sensor Body Material
Fiber Glass
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
3.048m
Insulation
Fiberglass
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Length - Imperial
120"
Measured Temperature Max
482°C
No. of Max Strands x Strand Size
-
Wire Gauge
30AWG
Lead Length - Metric
-
Probe Length - Imperial
120"
Probe Diameter - Imperial
0.01"
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
Product traceability