Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-36-72.
Order Code2811096
Product Range5TC Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €152.080 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€152.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-36-72.
Order Code2811096
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeT
Measured Temperature Min0°C
Length - Imperial6.6ft
Measured Temperature Max150°C
Length - Metric2m
Sensor Body MaterialPFA
No. of Max Strands x Strand Size-
Wire Gauge36AWG
Lead Length - Imperial-
Conductor Area CSA-
Lead Length - Metric-
Probe Length - Imperial72"
Probe Length - Metric1.829m
InsulationPFA
Probe Diameter - Imperial0.005"
Probe Diameter - Metric0.13mm
Product Range5TC Series
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
T
Length - Imperial
6.6ft
Length - Metric
2m
No. of Max Strands x Strand Size
-
Lead Length - Imperial
-
Lead Length - Metric
-
Probe Length - Metric
1.829m
Probe Diameter - Imperial
0.005"
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Measured Temperature Max
150°C
Sensor Body Material
PFA
Wire Gauge
36AWG
Conductor Area CSA
-
Probe Length - Imperial
72"
Insulation
PFA
Probe Diameter - Metric
0.13mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762