Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.790 |
Price for:Each
Minimum: 1
Multiple: 1
€36.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88101K-RE
Order Code3805521
Technical Datasheet
Accessory TypeReplacement Element
Length-
For Use WithOmega 88012K Temperature Probe
External Diameter-
Probe/Pocket Body Material-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Replacement element for 88012K probe
Technical Specifications
Accessory Type
Replacement Element
For Use With
Omega 88012K Temperature Probe
Probe/Pocket Body Material
-
Length
-
External Diameter
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154