Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoA-0-100C-21/2-1/2
Order Code3885771
Product RangeDialTemp A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.860 |
Price for:Each
Minimum: 1
Multiple: 1
€102.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoA-0-100C-21/2-1/2
Order Code3885771
Product RangeDialTemp A Series
Technical Datasheet
Thermometer Type-
Sensing Temperature Min0°C
Sensing Temperature Max100°C
Product RangeDialTemp A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermometer Type
-
Sensing Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
0°C
Product Range
DialTemp A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001