Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoACC787A.
Order Code3801237
Product RangeOMEGAROMETER Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €421.170 |
Price for:Each
Minimum: 1
Multiple: 1
€421.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoACC787A.
Order Code3801237
Product RangeOMEGAROMETER Series
Technical Datasheet
Sensor MountingScrew
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product RangeOMEGAROMETER Series
Technical Specifications
Sensor Mounting
Screw
No. of Axes
-
Operating Temperature Min
-50°C
Qualification
-
Supply Voltage Max
30VDC
Sensor Case / Package
-
Operating Temperature Max
120°C
Product Range
OMEGAROMETER Series
Technical Docs (1)
Alternatives for ACC787A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595