Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €688.770 |
Product Information
Product Overview
AHPF series low flow air process and liquid circulation heater. It is used to heat low flows of air, gas, water, or aqueous solutions. Applications include those where clean air is necessary, as in laboratories and environmental testing areas. The stream of air is heated by passing over an enclosed heated surface rather than directly over resistance elements. This method assures that no foreign matter will enter the stream of flow. This series is also used as a miniature circulation heater for small volume liquids as in photographic developer solution, chemicals, dyes, and inks.
- Voltage rating is 120/240VAC
- 254mm heated length
- Maximum CFM is 15
- Length is 305mm
- Wattage is 300/1200watt
- Cross sectional area is 0.152sq inches
- Pressure rating is up to 100PSIG
- Outside diameter is 32mm
- Male 3/8" NPT inlet, 1/2" NPT outlet
Technical Specifications
Low Flow Air and Liquid Heater
1.2kW
430°C
10"
32mm
0.5"
-
AHPF Series
240VAC
115W/in²
15CFM
254mm
0.375"
316 Stainless Steel
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate