Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €658.960 |
Price for:Each
Minimum: 1
Multiple: 1
€658.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAR-519
Order Code3906926
Product RangeAR Series
Technical Datasheet
Thermostat Type-
Operating Temperature Min95°C
Operating Temperature Max290°C
Contact Rating30A at 277V
Contact OperationNormally Open, Normally Closed
Thermostat MountingPanel
Approvals & Standards-
Product RangeAR Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermostat Type
-
Operating Temperature Max
290°C
Contact Operation
Normally Open, Normally Closed
Approvals & Standards
-
SVHC
Boric acid (14-Jun-2023)
Operating Temperature Min
95°C
Contact Rating
30A at 277V
Thermostat Mounting
Panel
Product Range
AR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate