Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTIE-STAT
Order Code3858998
Product RangeARMTIE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €65.780 |
Price for:Each
Minimum: 1
Multiple: 1
€65.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTIE-STAT
Order Code3858998
Product RangeARMTIE Series
Technical Datasheet
HVAC Type-
Operating Voltage-
Switching Capacity-
Operation Type-
External Depth279.4mm
External Height-
External Width-
Operating Temperature Min5°C
Operating Temperature Max80°C
Product RangeARMTIE Series
Technical Specifications
HVAC Type
-
Switching Capacity
-
External Depth
279.4mm
External Width
-
Operating Temperature Max
80°C
Operating Voltage
-
Operation Type
-
External Height
-
Operating Temperature Min
5°C
Product Range
ARMTIE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958