Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTO-2040T2/240V
Order Code3858999
Product RangeARMTO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,846.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,846.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTO-2040T2/240V
Order Code3858999
Product RangeARMTO Series
Technical Datasheet
Supply Voltage240V
Watt Density15W/in²
Power Consumption4kW
Operating Temperature Min60°F
Operating Temperature Max250°F
Diameter - Imperial0.475"
Diameter - Metric12.1mm
Heater Plug Type2" NPT
Heated Length - Imperial47.75"
Heated Length - Metric1212.85mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements2
Product RangeARMTO Series
Technical Specifications
Supply Voltage
240V
Power Consumption
4kW
Operating Temperature Max
250°F
Diameter - Metric
12.1mm
Heated Length - Imperial
47.75"
Sheath Material
Steel
No. of Heating Elements
2
Watt Density
15W/in²
Operating Temperature Min
60°F
Diameter - Imperial
0.475"
Heater Plug Type
2" NPT
Heated Length - Metric
1212.85mm
Heated Medium
Oil
Product Range
ARMTO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001