Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARTM-1500TL/240V
Order Code3813341
Product RangeARTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €486.620 |
Price for:Each
Minimum: 1
Multiple: 1
€486.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARTM-1500TL/240V
Order Code3813341
Product RangeARTM Series
Technical Datasheet
Supply Voltage240V
Watt Density86W/in²
Power Consumption1.5kW
Operating Temperature Min0°F
Operating Temperature Max127°F
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1" NPT
Heated Length - Imperial9.45"
Heated Length - Metric240mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements1
Product RangeARTM Series
Technical Specifications
Supply Voltage
240V
Power Consumption
1.5kW
Operating Temperature Max
127°F
Diameter - Metric
8mm
Heated Length - Imperial
9.45"
Sheath Material
Copper
No. of Heating Elements
1
Watt Density
86W/in²
Operating Temperature Min
0°F
Diameter - Imperial
0.315"
Heater Plug Type
1" NPT
Heated Length - Metric
240mm
Heated Medium
Water
Product Range
ARTM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate