Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDCE-90-1
Order Code3870620
Product RangeCDCE-90 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €538.360 |
Price for:Each
Minimum: 1
Multiple: 1
€538.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDCE-90-1
Order Code3870620
Product RangeCDCE-90 Series
Technical Datasheet
Conductivity Range10µS to 10mS
Resolution (ppm)-
Accuracy-
Calibration TypeConductivity, Temperature
External Height152mm
External Width-
External Depth-
Weight-
Product RangeCDCE-90 Series
Product Overview
CDCE-90-1 is a conductivity cell for CDCN-91, CDTX-90 and CDCN-5800 series.
- Cell constant: 1.0
- Conductivity range from 10 to 10,000µS
- Polypropylene fitting material and 316 SS electrode
Contents
Conductivity cell, Operator's manual.
Technical Specifications
Conductivity Range
10µS to 10mS
Accuracy
-
External Height
152mm
External Depth
-
Product Range
CDCE-90 Series
Resolution (ppm)
-
Calibration Type
Conductivity, Temperature
External Width
-
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319329