Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,267.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,267.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDCN441
Order Code3871417
Technical Datasheet
Conductivity Range1µS/cm to 2S/cm
Resolution (ppm)-
Accuracy-
Calibration TypeConductivity, Resistivity
External Height144mm
External Width144mm
External Depth100mm
Weight2.8lb
Product Range-
Technical Specifications
Conductivity Range
1µS/cm to 2S/cm
Accuracy
-
External Height
144mm
External Depth
100mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity, Resistivity
External Width
144mm
Weight
2.8lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951