Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €705.870 |
Price for:Each
Minimum: 1
Multiple: 1
€705.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDE-440-01
Order Code3884989
Technical Datasheet
Conductivity Range0.1µS to 20mS
Resolution (ppm)-
Accuracy-
Calibration TypeConductivity
External Height-
External Width-
External Depth-
Weight-
Product Range-
Product Overview
- Conductivity sensor for use with CDCN441 conductivity/resistivity controller
- K = 0.1, 0.1µS to 20mS, 0 to 130°C (32 to 266°F)
- 3⁄4 NPT thread size
- Insertion length: 42mm (1.7")
Contents
Conductivity sensor, Operator's manual.
Technical Specifications
Conductivity Range
0.1µS to 20mS
Accuracy
-
External Height
-
External Depth
-
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity
External Width
-
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001