Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDH-280-KIT
Order Code3870624
Technical Datasheet
Conductivity Range0µS/cm to 199.9mS/cm
Resolution (ppm)-
Accuracy1%
Calibration TypeConductivity, Temperature
External Height100mm
External Width180mm
External Depth44mm
Weight365g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
CDH-280-KIT is a complete kit including a glass conductivity cell with an integral temperature sensor and cell constant of 1.0. The meter measures from a low range of 0 - 199.9 µS/cm up to 0 - 199.9 mS/cm. Both dip and flow cells with cell constants from 0.1 - 10 are compatible with the CDH-280. These sensors are available with glass, epoxy or polymer bodies.
- CDH-280 conductivity meter with four user-selectable ranges
- Easy to operate
- Features automatic temperature compensation, a fixed 2%/°C temperature coefficient
- Ideal for most Water applications
Contents
Conductivity meter, Glass dip-style conductivity probe with integral temperature sensor, K = 1.0 and carrying case.
Technical Specifications
Conductivity Range
0µS/cm to 199.9mS/cm
Accuracy
1%
External Height
100mm
External Depth
44mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity, Temperature
External Width
180mm
Weight
365g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951