Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €316.130 |
Price for:Each
Minimum: 1
Multiple: 1
€316.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDH-93
Order Code3885004
Technical Datasheet
Conductivity Range5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm
Resolution (ppm)-
Accuracy1%
Calibration TypeConductivity, Resistivity, Salinity, TDS, Temperature
External Height148mm
External Width29mm
External Depth14mm
Weight178g
Product Range-
Product Overview
CDH-93 meter uses advanced automatic frequency conversion and booster technology to keep the electrode constant the same in different solution strengths. It can meet measuring accuracy in the whole range of this electrode by using only the one-point calibration function. The result is the high performance and the lowest cost.
- Compact and lightweight
- Single button operation
- Automatic calibration
- Easy electrode replacement
- Dust-proof and waterproof to IP57
- Large LCD display
Contents
Meter, Plastic carrying case, Calibration buffer solution 50 ml, Two 3V lithium ion batteries, Operator’s manual.
Technical Specifications
Conductivity Range
5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm
Accuracy
1%
External Height
148mm
External Depth
14mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity, Resistivity, Salinity, TDS, Temperature
External Width
29mm
Weight
178g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154221