Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDTX-2850-IM
Order Code3885011
Product RangeCDTX-2850 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €712.780 |
Price for:Each
Minimum: 1
Multiple: 1
€712.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDTX-2850-IM
Order Code3885011
Product RangeCDTX-2850 Series
Technical Datasheet
Conductivity Range0.055µS to 400000µS
Resolution (ppm)-
Accuracy2%
Calibration TypeConductivity, Resistivity
External Height85mm
External Width95mm
External Depth95mm
Weight-
Product RangeCDTX-2850 Series
Product Overview
CDTX-2850-IM is a CDTX-2850 series threaded J-box conductivity transmitter. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements.
- Uses CDCE-90 sensors sold separately
- Automatic test solution recognition
Contents
Threaded J-box conductivity transmitter, Operator’s manual.
Technical Specifications
Conductivity Range
0.055µS to 400000µS
Accuracy
2%
External Height
85mm
External Depth
95mm
Product Range
CDTX-2850 Series
Resolution (ppm)
-
Calibration Type
Conductivity, Resistivity
External Width
95mm
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001