Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,223.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,223.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDTX-45
Order Code3870627
Technical Datasheet
Conductivity Range0µS to 2mS
Resolution (ppm)-
Accuracy0.3%
Calibration TypeConductivity
External Height112mm
External Width112mm
External Depth89mm
Weight450g
Product Range-
Product Overview
- Conductivity meter/transmitter
- PEEK™ sensor body construction
- 4-electrode sensor type (sold separately)
- Electrode coating rejection diagnostic
- Universal mounting configurations
- Microprocessor-based system
- Large dual display format
- Loop powered, fully isolated
Contents
Conductivity meter/transmitter, Operator’s manual.
Technical Specifications
Conductivity Range
0µS to 2mS
Accuracy
0.3%
External Height
112mm
External Depth
89mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity
External Width
112mm
Weight
450g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197483