Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCH-OTS-404/240V
Order Code3813345
Product RangeCH-OTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4,817.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,817.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCH-OTS-404/240V
Order Code3813345
Product RangeCH-OTS Series
Technical Datasheet
Supply Voltage240V
Watt Density49W/in²
Power Consumption4kW
Operating Temperature Min60°F
Operating Temperature Max250°F
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type30P
Heated Length - Imperial14"
Heated Length - Metric355.6mm
Sheath MaterialCopper
Heated Medium-
No. of Heating Elements1
Product RangeCH-OTS Series
Technical Specifications
Supply Voltage
240V
Power Consumption
4kW
Operating Temperature Max
250°F
Diameter - Metric
-
Heated Length - Imperial
14"
Sheath Material
Copper
No. of Heating Elements
1
Watt Density
49W/in²
Operating Temperature Min
60°F
Diameter - Imperial
-
Heater Plug Type
30P
Heated Length - Metric
355.6mm
Heated Medium
-
Product Range
CH-OTS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate