Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.440 |
Price for:Each
Minimum: 1
Multiple: 1
€21.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL-300-CABLE-K-2
Order Code3899293
Technical Datasheet
Accessory TypeThermocouple Cable 0.6 m, SMP Male To Spade Lugs, Type K
For Use WithThermocouple Calibrator Equipment
Product Range-
Product Overview
- 3m (2') K type cable for calibrator (SMP male to spade lugs)
Technical Specifications
Accessory Type
Thermocouple Cable 0.6 m, SMP Male To Spade Lugs, Type K
Product Range
-
For Use With
Thermocouple Calibrator Equipment
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476