Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €373.380 |
Price for:Each
Minimum: 1
Multiple: 1
€373.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL3512A
Order Code3463008
Calibration TypeThermocouple, Thermometer
Temperature Measuring Range-220°C to +1372°C
External Height195mm
External Width53mm
Accuracy± 0.1% (Rdg) + 1°C
External Depth53mm
Weight250g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Calibration Type
Thermocouple, Thermometer
External Height
195mm
Accuracy
± 0.1% (Rdg) + 1°C
Weight
250g
Operating Temperature Max
50°C
Temperature Measuring Range
-220°C to +1372°C
External Width
53mm
External Depth
53mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.587866