Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,556.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,556.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL543B
Order Code3866157
Technical Datasheet
Calibration TypeRTD, Thermocouple
External Height41mm
External Width76mm
External Depth143mm
Accuracy± 0.008%
Weight0.34kg
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
Thermocouple, millivolt and RTD calibrator and thermometer. It has two banana jacks (1+ and 2-) mounted in the top end of the housing.
- Thermocouple, millivolt and RTD calibrator and thermometer
- Calibrate thermocouple and RTD instruments to 0.1 and 0.01, °F and °C
- Fast easy calibrations with confidence
- Troubleshoot RTD sensors and instruments
- Verify resistance, cold junction temperature and output
- Use in the plant, field or shop
- Perform heat treating surveys and accuracy tests
Technical Specifications
Calibration Type
RTD, Thermocouple
External Width
76mm
Accuracy
± 0.008%
Operating Temperature Min
-20°C
Product Range
-
External Height
41mm
External Depth
143mm
Weight
0.34kg
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46901