Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCMDP-D
Order Code4061243
Product RangeCMDP-Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,397.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,397.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCMDP-D
Order Code4061243
Product RangeCMDP-Series
Technical Datasheet
Humidity Range-
Resolution (°C)-
External Height5.67"
External Width-
External Depth-
Product RangeCMDP-Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CMDP-D is a duct mounted chilled mirror hygrometer (dewpoint only). The unit offers stable, accurate and repeatable measurements that are traceable to NIST. Settable service cycles for balancing and cleaning the mirror. The CMDP is a primary measurement using a fundamental principle to measure the dew point very accurately. Simple maintenance to cleaning the mirror requires using a wetted cotton swab to restore the transmitter to normal operation. Because of its construction, the customer can enjoy a long life of excellent performance.
- Precision accuracy of dew point +/-0.5°C, temperature +/-0.5°C
- Two 4-20mA outputs (configurable)
- Durable
- Fast response time
- Automatic balance function for the mirror/optical loop circuitry
- Supply voltage of 24VDC +/-3V at 1.0A
Technical Specifications
Humidity Range
-
External Height
5.67"
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Resolution (°C)
-
External Width
-
Product Range
CMDP-Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.142145