Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €456.900 |
Price for:Each
Minimum: 1
Multiple: 1
€456.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN-SW-HW-KIT
Order Code3908353
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsCable, Configuration Module
Supply Voltage Max-
Product Range-
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
No. of Outputs
-
Kit Contents
Cable, Configuration Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958