Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN702
Order Code3805832
Product RangeCN700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €255.150 |
Price for:Each
Minimum: 1
Multiple: 1
€255.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN702
Order Code3805832
Product RangeCN700 Series
Technical Datasheet
Thermocouple TypeJ, K, S
Operating Temperature Max65°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN700 Series
Technical Specifications
Thermocouple Type
J, K, S
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CN700 Series
Operating Temperature Max
65°C
Temperature Accuracy ±
1%
Output Voltage Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189601