Print Page
12 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €270.560 |
Price for:Each
Minimum: 1
Multiple: 1
€270.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN7823
Order Code3410279
Product RangeCN7800
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN7800
Product Overview
CN7800 series is a 1/16 DIN ramp/soak controller. Monitor and control temperature or process applications with precision using the this series controllers. This series provides dual LED displays for local indication of process value and setpoint value. Control methods include on/off, PID, auto-tune and manual-tune. PID control is supported with 64 ramp/soak control actions. Two additional alarm outputs are standard on the CN7800 series. The alarm outputs can be quickly configured by using the 13 built-in alarm functions. The controller communicates easily with the built-in RS485 interface.
- Dual display, autotune, universal input
- 8 ramp/soak programs, 8 segments each, programmable repeat and linking features
- RS485 communications, free software, 2 alarm standard
- Dual output, DC pulse/relay, 2 alarms
- Supply voltage is 100 to 240VAC, 50/60Hz
- Power consumption is 5VA maximum
- Operating temperature range from 0 to 50°C
- Non-volatile backup memory
- Communication is RS485 MODBUS® A-5-11/RTU communication protocol
- Maximum panel thickness is 9.50mm, panel depth is 80mm
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CN7800
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18