Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCS0600
Order Code3813546
Product RangeCS060 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €137.970 |
Price for:Each
Minimum: 1
Multiple: 1
€137.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCS0600
Order Code3813546
Product RangeCS060 Series
Technical Datasheet
Duct Heater TypeEnclosure and Fan Heater
Supply Voltage240V
Power Consumption50W
Watt Density-
Outlet Air Temperature Max86°C
Flow Rate Max-
Heated Length - Imperial-
Heated Length - Metric-
Outer Diameter-
Inlet NPT-
Outlet NPT-
Sheath Material-
Phase Type-
No. of Heating Elements-
Product RangeCS060 Series
Technical Specifications
Duct Heater Type
Enclosure and Fan Heater
Power Consumption
50W
Outlet Air Temperature Max
86°C
Heated Length - Imperial
-
Outer Diameter
-
Outlet NPT
-
Phase Type
-
Product Range
CS060 Series
Supply Voltage
240V
Watt Density
-
Flow Rate Max
-
Heated Length - Metric
-
Inlet NPT
-
Sheath Material
-
No. of Heating Elements
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023315