Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSS-10150/240V-18" LEADS
Order Code3859158
Product RangeOMEGALUX CSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €48.320 |
Price for:Each
Minimum: 1
Multiple: 1
€48.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSS-10150/240V-18" LEADS
Order Code3859158
Product RangeOMEGALUX CSS Series
Technical Datasheet
Supply Voltage240VAC
Watt Density50W/in²
Power Consumption50W
Operating Temperature Min677°C
Operating Temperature Max760°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38.1mm
Sheath MaterialStainless Steel
Product RangeOMEGALUX CSS Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
50W
Operating Temperature Max
760°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
38.1mm
Product Range
OMEGALUX CSS Series
Watt Density
50W/in²
Operating Temperature Min
677°C
Diameter - Imperial
0.25"
Cartridge Length - Imperial
1.5"
Sheath Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144