Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT7114-230V
Order Code3813893
Product RangeCT7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7,640.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,640.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT7114-230V
Order Code3813893
Product RangeCT7000 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy-
Crest Factor-
Resolution %0.15%
External Height335mm
External Width384mm
External Depth92mm
Product RangeCT7000 Series
Product Overview
CT7000 microprocessor-based circular chart recorder measures, displays, records, and controls up to 2 process variables from a variety of inputs. Record and control functions, alarm settings, and other parameters are easily configured via the 3 front keys.
- Circular, 2 pens, 4 relays recorder
- 230VAC powered
- 254mm (10") chart
- Accepts thermocouple, RTD, V, mV, or mA signals
- Programmable inputs, speed and alarms
- 4-digit display per pen
- Isolated inputs
Contents
Recorder, Operator’s manual, Pens and 100 charts.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
335mm
External Depth
92mm
Bandwidth Min
-
Accuracy
-
Resolution %
0.15%
External Width
384mm
Product Range
CT7000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate